Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Discrete LEDs >> Infrared LEDs,Phototransistors

Phototransistor IR Chip Plastic Silicon NPN Transistor 880NM 2 Pin Side Looker

View SDP8436-003: SDP8436 Silicon Phototransistor (Discrete LEDs )

SDP8436-003: SDP8436 Silicon Phototransistor (Discrete LEDs )

View Larger Image
Image is representative only
Microswitch/Honey
Jameco Part no. 1914015
Manufacturer MICROSWITCH/HONEY
Manufacturer no. SDP8436-003
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$1.25

# of Unit Price
5+ $1.25
25+ $1.12
50+ $1.01
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  3 Days ARO 

 Add to cart

SILICON PHOTOTRANSISTOR


PHOTO TRANSISTOR DETECTOR


Report a problem
Suggest a product
Specification Value
FamilySDP8436
Maximum Light Current17500uA
Maximum Emitter Collector Voltage5V
Maximum Rise Time15000ns(Typ)
Maximum Fall Time15000ns(Typ)
Maximum Power Dissipation100mW
Maximum Collector Emitter Saturation Voltage0.4V
Maximum Collector Emitter Voltage30V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingThrough Hole
TypeIR Chip
Pin_Count2
Supplier_PackageSide Looker
Specification Value
Package MaterialPlastic Silicon
Product Width4.29mm
Product Height3.3mm
Product Length4.57mm
Product TypePhototransistor
Half Intensity Angle Degrees18°
Number of Channels per Chip1
Phototransistor TypePhototransistor
PolarityNPN
Peak Wavelength880nm
Lens ColorBlack
Maximum Dark Current100nA


Report a problem
Suggest a product

RELATED PRODUCTS

REFLECTIVE OBJECT SWITCH SENSOR

Buy Now  $1.59


Quad NPN High Density Mounting Phototransistor 80 Volt

Buy Now  $1.65


T1 3/4 5mm Ambient Light Sensor Transistor 570nm

Buy Now  $0.65

Copyright ©2002 - 2015 Jameco. All Rights Reserved.