Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Resistors >> Thick Film (SMD)

Resistor Surface Mount 1210 2K Ohm ±5% ± 200PPM Thick Film

View RK73B2ELTE202J: Resistor Surface Mount 12102K Ohm +/-5% +/-200PPM THK Film

RK73B2ELTE202J: Resistor Surface Mount 12102K Ohm +/-5% +/-200PPM THK Film

View Larger Image
Image is representative only
KOA Speer
Jameco Part no. 1881330
Manufacturer KOA SPEER
Manufacturer no. RK73B2ELTE202J
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.076

# of Unit Price
4000+ $0.076
20000+ $0.068
40000+ $0.062
NOTE:
  • • Order in multiples of 4,000
  • Availability:Ship  9 Wks ARO 

 Add to cart

RESISTOR,SURFACE MOUNT,1210,2K OHM,+/-5%,+/- 200PPM,THK FILM

Report a problem
Suggest a product
Specification Value
Mounting FeatureSURFACE MOUNT
Package ShapeRECTANGULAR PACKAGE
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)155
TechnologyMETAL GLAZE/THICK FILM
Rated Temperature (Cel)70
Terminal ShapeWRAPAROUND
Packing MethodTR, EMBOSSED PLASTIC, 7 INCH
Part Number TypePART
Resistance (ohm)2000
Manufacturer SeriesRK73B
PackagingReel
Power Rating0.33 Watt (1/3 Watt)
Tolerance5 %
Specification Value
Rated Power Dissipation (P) (W)0.5
Temperature Coefficient+/- 200 PPM / C
Dimensions0.4 mm Dia. x 1.6 mm W x 3.2 mm L x 0.6 mm H
Operating Temperature Range- 55 C to + 155 C
Package / Case1210
Resistance2 KOhms
Tolerance (%)5
Size Code1210
Temperature Coefficient (ppm/Cel)200
Working Voltage (V)200
Resistor TypeRESISTOR
Terminal FinishTIN LEAD


Report a problem
Suggest a product

RELATED PRODUCTS

1206,332,1%,T/R,HAZMAT

Buy Now  $0.008


Resistor Array 1206 100k Ohm 5% ±200ppm °C Isolated 8-Pin Concave Surface Mount

Buy Now  $0.012

Copyright ©2002 - 2015 Jameco. All Rights Reserved.