Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Resistors >> Thick Film (SMD)

Resistor Surface Mount 1210 4.7 Ohm ±5% ± 400PPM Thick Film

View RK73B2ELTE4R7J: Resistor Metal Glaze/Thick Film 0.5W 5 % 400 Ppm 4.7 Ohm

RK73B2ELTE4R7J: Resistor Metal Glaze/Thick Film 0.5W 5 % 400 Ppm 4.7 Ohm

View Larger Image
Image is representative only
KOA Speer
Jameco Part no. 1881356
Manufacturer KOA SPEER
Manufacturer no. RK73B2ELTE4R7J
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.076

# of Unit Price
4000+ $0.076
20000+ $0.068
40000+ $0.062
NOTE:
  • • Order in multiples of 4,000
  • Availability:Ship  9 Wks ARO 

 Add to cart

RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 5 %, 400 ppm, 4.7 OHM , SURFACE MOUNT, 1210

Report a problem
Suggest a product
Specification Value
Mounting FeatureSURFACE MOUNT
Package ShapeRECTANGULAR PACKAGE
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)155
TechnologyMETAL GLAZE/THICK FILM
Additional FeatureSTANDARD: MIL-R-55342F
Rated Temperature (Cel)70
Terminal ShapeWRAPAROUND
Packing MethodTR, PUNCHED PLASTIC, 7 INCH
Part Number TypePART
Specification Value
Resistance (ohm)4.7
Manufacturer SeriesRK73B
Rated Power Dissipation (P) (W)0.5
Tolerance (%)5
Size Code1210
Temperature Coefficient (ppm/Cel)400
Working Voltage (V)200
Resistor TypeRESISTOR
Terminal FinishTIN LEAD


Report a problem
Suggest a product

RELATED PRODUCTS

1206,332,1%,T/R,HAZMAT

Buy Now  $0.008


Resistor Array 1206 100k Ohm 5% ±200ppm °C Isolated 8-Pin Concave Surface Mount

Buy Now  $0.012

Copyright ©2002 - 2015 Jameco. All Rights Reserved.