Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Resistors >> Fixed Single, Surface Mount

Resistor Thick Film 1210 680 Ohm 5% 1/2 Watt ±200PPM °C Surface Mount Punched Paper Tape and Reel

View RK73B2ETTD681J: RK73B Resistor Metal Glaze/Thick Film 0.5W 5 % 200 Ppm 680 Ohm

RK73B2ETTD681J: RK73B Resistor Metal Glaze/Thick Film 0.5W 5 % 200 Ppm 680 Ohm

View Larger Image
Image is representative only
KOA Speer
Jameco Part no. 1881559
Manufacturer KOA SPEER
Manufacturer no. RK73B2ETTD681J
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.025

# of Unit Price
5000+ $0.025
25000+ $0.022
50000+ $0.02
NOTE:
  • • Order in multiples of 5,000
  • Availability:Ship  5 Days ARO 

 Add to cart

RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 5 %, 200 ppm, 680 OHM , SURFACE MOUNT, 1210

Report a problem
Suggest a product
Specification Value
FamilyRK73B
PackagingPunched Paper Tape and Reel
Case Size1210
Case StyleMolded
Package/Case1210
Product Depth2.6mm
Product Height0.6mm
Product Length3.2mm
Product TypeResistor Fixed Single-Surface Mount
Specification Value
TechnologyThick Film
Resistance Value680Ohm
Tolerance5%
Power Rating1/2W
Temperature Coefficient±200ppm/°C
Minimum Operating Temperature-55°C
Maximum Operating Temperature155°C
MountingSurface Mount


Report a problem
Suggest a product

RELATED PRODUCTS

1206,332,1%,T/R,HAZMAT

Buy Now  $0.008


Resistor Array 1206 100k Ohm 5% ±200ppm °C Isolated 8-Pin Concave Surface Mount

Buy Now  $0.012

Copyright ©2002 - 2015 Jameco. All Rights Reserved.