Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Resistors >> Fixed Single, Surface Mount

Resistor Thick Film 0603 100K Ohm 1% 1/10 Watt ±100PPM °C Surface Mount Paper Tape and Reel

View RK73H1JTTDD1003F: Resistor Metal Glaze/Thick Film 0.1W 1 % 100 Ppm 100000 Ohm

RK73H1JTTDD1003F: Resistor Metal Glaze/Thick Film 0.1W 1 % 100 Ppm 100000 Ohm

View Larger Image
Image is representative only
KOA Speer
Jameco Part no. 1888216
Manufacturer KOA SPEER
Manufacturer no. RK73H1JTTDD1003F
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.006

# of Unit Price
10000+ $0.006
50000+ $0.005
100000+ $0.004
NOTE:
  • • Order in multiples of 10,000
  • Availability:Ship  3 Days ARO 

 Add to cart

RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 100000 OHM , SURFACE MOUNT, 0603

Report a problem
Suggest a product
Specification Value
FamilyRK73H
PackagingPaper Tape and Reel
Case Size0603
Case StyleMolded
Package/Case0603
Product Depth0.8mm
Product Height0.45mm
Product Length1.6mm
Product TypeResistor Fixed Single-Surface Mount
Specification Value
TechnologyThick Film
Resistance Value100KOhm
Tolerance1%
Power Rating1/10W
Temperature Coefficient±100ppm/°C
Minimum Operating Temperature-55°C
Maximum Operating Temperature155°C
MountingSurface Mount


Report a problem
Suggest a product

RELATED PRODUCTS

1206,332,1%,T/R,HAZMAT

Buy Now  $0.008


Resistor Array 1206 100k Ohm 5% ±200ppm °C Isolated 8-Pin Concave Surface Mount

Buy Now  $0.012

Copyright ©2002 - 2015 Jameco. All Rights Reserved.