Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Resistors >> Thick Film (SMD)

Resistor Surface Mount 0603 1M Ohm ±1% ±100PPM Thick Film

View RK73H1JTTDD1004F: Resistor Metal Glaze/Thick Film 0.1W 1 % 100 Ppm 1000000 Ohm

RK73H1JTTDD1004F: Resistor Metal Glaze/Thick Film 0.1W 1 % 100 Ppm 1000000 Ohm

View Larger Image
Image is representative only
KOA Speer
Jameco Part no. 1888224
Manufacturer KOA SPEER
Manufacturer no. RK73H1JTTDD1004F
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.005

# of Unit Price
10000+ $0.005
50000+ $0.004
100000+ $0.003
NOTE:
  • • Order in multiples of 10,000
  • Availability:Ship  3 Days ARO 

 Add to cart

RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 1000000 OHM , SURFACE MOUNT, 0603

Report a problem
Suggest a product
Specification Value
Mounting FeatureSURFACE MOUNT
Package ShapeRECTANGULAR PACKAGE
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)155
TechnologyMETAL GLAZE/THICK FILM
Additional FeatureEIA 575, EIAJ RC 2690A, EIA PDP-100, MIL-R-55342F
Rated Temperature (Cel)70
Terminal ShapeWRAPAROUND
Packing MethodTR, PAPER, 10 INCH
Part Number TypePART
Resistance (ohm)1000000
Specification Value
Manufacturer SeriesRK73H
JESD-97 Codee3
Rated Power Dissipation (P) (W)0.1
Tolerance (%)1
Size Code0603
Temperature Coefficient (ppm/Cel)100
Working Voltage (V)50
Resistor TypeRESISTOR
Terminal FinishTIN


Report a problem
Suggest a product

RELATED PRODUCTS

1206,332,1%,T/R,HAZMAT

Buy Now  $0.008


Resistor Array 1206 100k Ohm 5% ±200ppm °C Isolated 8-Pin Concave Surface Mount

Buy Now  $0.012

Copyright ©2002 - 2015 Jameco. All Rights Reserved.