Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Resistors >> Fixed Single, Surface Mount

Resistor Thick Film 0805 1.5K Ohm 1% 1/8 Watt ±100PPM °C Surface Mount Punched Paper Tape and Reel

View RK73H2ALTD1501F: Resistor Metal Glaze/Thick Film 0.125W 1 % 100 Ppm 1500 Ohm

RK73H2ALTD1501F: Resistor Metal Glaze/Thick Film 0.125W 1 % 100 Ppm 1500 Ohm

View Larger Image
Image is representative only
KOA Speer
Jameco Part no. 1888443
Manufacturer KOA SPEER
Manufacturer no. RK73H2ALTD1501F
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.01

# of Unit Price
5000+ $0.01
25000+ $0.009
50000+ $0.008
NOTE:
  • • Order in multiples of 5,000
  • Availability:Ship  11 Wks ARO 

 Add to cart

RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 1500 OHM , SURFACE MOUNT, 0805

Report a problem
Suggest a product
Specification Value
FamilyRK73H
PackagingPunched Paper Tape and Reel
Case Size0805
Case StyleMolded
Package/Case0805
Product Depth1.25mm
Product Height0.5mm
Product Length2mm
Product TypeResistor Fixed Single-Surface Mount
Specification Value
TechnologyThick Film
Resistance Value1.5KOhm
Tolerance1%
Power Rating1/8W
Temperature Coefficient±100ppm/°C
Minimum Operating Temperature-55°C
Maximum Operating Temperature155°C
MountingSurface Mount


Report a problem
Suggest a product

RELATED PRODUCTS

1206,332,1%,T/R,HAZMAT

Buy Now  $0.008


Resistor Array 1206 100k Ohm 5% ±200ppm °C Isolated 8-Pin Concave Surface Mount

Buy Now  $0.012

Copyright ©2002 - 2015 Jameco. All Rights Reserved.