Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Terminal Blocks >> Terminal Blocks

Connector Terminal Blocks 3 Position 5.08MM Solder Straight Thru-Hole 15A

View OSTTA034163: Connector .2 Inch Term BLK Vert .623 Inch L X .351 Inch W X .486 Inch H

OSTTA034163: Connector .2 Inch Term BLK Vert .623 Inch L X .351 Inch W X .486 Inch H


Image is representative only
On-Shore Technology
Jameco Part no. 152355
Manufacturer ON-SHORE TECHNOLOGY
Manufacturer no. OSTTA034163
  RoHS compliant
Catalog 142 , page 65
Pricing & Availability

$0.59

# of Unit Price
1+ $0.59
10+ $0.55
100+ $0.49
250+ $0.39
  • Availability: Ship  today  

 Add to cart

CONNECTOR,.2",TERM BLK(3)VERT .623"L X .351"W X .486"H


CONN,.2 ,TERM BLK(3)TERMINIAL,
.623 L X .351 W X .486 H,VERT

Report a problem
Suggest a product
Specification Value
FamilyOSTTA
Wire Size14-22AWG
Number of Contacts3
Number of Rows1
Maximum Voltage Rating300VAC
Minimum Operating Temperature-30°C
Maximum Operating Temperature105°C
MountingThrough Hole
Termination MethodSolder
Pitch5.08mm
TypeTerminal Blocks
Specification Value
Product Depth9mm
Product Height13mm
Product Length15.94mm
Product TypeConnector Terminal Blocks
Maximum Current Rating15A
Contact PlatingTin/Zinc
Body OrientationStraight
Contact MaterialBrass/Steel
Housing MaterialThermoplastic
Housing ColorBlue


Report a problem
Suggest a product

RELATED PRODUCTS

Connector Terminal Blocks 2 Position 5.08mm Solder Straight Thru-Hole 15A

Buy Now  $0.69


CONNECTOR,TERMINAL BLOCK,4 POSITION..2 INCH /5.08mm SPACE,TH,TOP SCREW

Buy Now  $0.69


CONNECTOR,TERMINAL BLOCK,4 POSITION..197 INCH /5mm SPACING,TH,TOP SCREW

Buy Now  $0.65

Copyright ©2002 - 2015 Jameco. All Rights Reserved.