Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Capacitors >> Film,Metal Polyester (Mylar)

Capacitor 0.047uf 400 Volt/200VAC Plye 5% 18 X 5 X 10.5MM Radial 15MM Bulk

View B32522-C6473-J: Capacitor Film 0.047uf 400 Volt PET 5% (18 X 5 X 10.5MM) Radial 15MM 125C

B32522-C6473-J: Capacitor Film 0.047uf 400 Volt PET 5% (18 X 5 X 10.5MM) Radial 15MM 125C

View Larger Image
Image is representative only
Epcos AG
Jameco Part no. 1840968
Manufacturer EPCOS AG
Manufacturer no. B32522-C6473-J
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$0.39

# of Unit Price
10+ $0.39
50+ $0.34
100+ $0.31
NOTE:
  • • Order in multiples of 10
  • Availability: Ship  in 3 days  

 Add to cart

Capacitor Film 0.047uF 400 Volt PET 5% (18 X 5 X 10.5mm) Radial 15mm 125C

Report a problem
Suggest a product
Specification Value
FamilyB32522
Operating Temperature-Max (Cel)125
Operating Temperature-Min (Cel)-55
MountingThrough Hole
PackagingBulk
Lead Diameter0.8mm
Lead Pitch For Radial (mm)15
Seated Plane Height10.5mm(Max)
Product Depth5mm(Max)
Product Height (mm)10.5
Specification Value
Product Length18mm(Max)
Product TypeCapacitor Plastic Film
ConstructionRadial
Capacitance (uF)0.047
Voltage400VDC|200VAC
Size18mm X 5mm X 10.5mm
Tolerance5%
DielectricPLYE


Report a problem
Suggest a product

RELATED PRODUCTS

.1 uF 100 Volt Mylar Capacitor

Buy Now  $0.29


.01 uF 100 Volt Mylar Capacitor

Buy Now  $0.19

Copyright ©2002 - 2016 Jameco. All Rights Reserved.