Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Resistors >> Thick Film (SMD)

RES, SMT, 1206, 18.2K Ohm , +/-1%, +/- 100PPM, Thk

View RK73H2BLTE1822F: Resistor Metal Glaze/Thick Film 0.25W 1 % 100 Ppm 18200 Ohm

RK73H2BLTE1822F: Resistor Metal Glaze/Thick Film 0.25W 1 % 100 Ppm 18200 Ohm

View Larger Image
Image is representative only
KOA Speer
Jameco Part no. 1892514
Manufacturer KOA SPEER
Manufacturer no. RK73H2BLTE1822F
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.022

# of Unit Price
4000+ $0.022
20000+ $0.021
40000+ $0.019
NOTE:
  • • Order in multiples of 4,000
  • Availability:Ship  9 Wks ARO 

 Add to cart

RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 18200 OHM , SURFACE MOUNT, 1206

Report a problem
Suggest a product
Specification Value
Mounting FeatureSURFACE MOUNT
Package ShapeRECTANGULAR PACKAGE
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)155
TechnologyMETAL GLAZE/THICK FILM
Additional FeaturePRECISION
Rated Temperature (Cel)70
Terminal ShapeWRAPAROUND
Packing MethodTR, EMBOSSED PLASTIC, 7 INCH
Part Number TypePART
Specification Value
Resistance (ohm)18200
Manufacturer SeriesRK73H
Rated Power Dissipation (P) (W)0.25
Tolerance (%)1
Size Code1206
Temperature Coefficient (ppm/Cel)100
Working Voltage (V)200
Resistor TypeRESISTOR
Terminal FinishTIN LEAD


Report a problem
Suggest a product

RELATED PRODUCTS

Resistor 1206 0 Ohm Surface Mount Paper Tape and Reel

Buy Now  $0.007


1206,332,1%,T/R,HAZMAT

Buy Now  $0.008

Copyright ©2002 - 2015 Jameco. All Rights Reserved.