Resistor Surface Mount 1210 392 Ohm ±1% ±100ppm Thick Film

$0.15 ea


  • Part no.: 1895192
  • Manufacturer: KOA SPEER
  • Manufacturer no.: RK73H2ELTE3920F
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
4000+ $0.15
20000+ $0.11
40000+ $0.10
NOTE:
  • Order in multiples of 4,000
Resistor Thick Film 1210 392 Ohm 1% 0.5W (1/2W) ±100ppm/C Molded Surface Mount Automotive Embossed Plastic

Report a problem
Suggest a product
Specification Value
Resistance (ohm)392
Working Voltage (V)200
Rated Power Dissipation (P) (W)0.5
Tolerance (%)1
Size Code1210
Temperature Coefficient (ppm/Cel)100
Mounting FeatureSURFACE MOUNT
Resistor TypeRESISTOR
Terminal FinishTIN LEAD
Package ShapeRECTANGULAR PACKAGE
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)155
TechnologyMETAL GLAZE/THICK FILM
Additional FeaturePRECISION
Rated Temperature (Cel)70
Terminal ShapeWRAPAROUND
Packing MethodTR, EMBOSSED PLASTIC, 7 INCH
Part Number TypePART
Manufacturer SeriesRK73H


Report a problem
Suggest a product