Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Resistors >> Thick Film (SMD)

Resistor Surface Mount 1210 Zero Ohm Thick Film

View RK73Z2ELTD: Jumper Metal Film 0 Ohm Surface Mount 1210 (Resistors)

RK73Z2ELTD: Jumper Metal Film 0 Ohm Surface Mount 1210 (Resistors)

View Larger Image
Image is representative only
KOA Speer
Jameco Part no. 1896030
Manufacturer KOA SPEER
Manufacturer no. RK73Z2ELTD
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.069

# of Unit Price
5000+ $0.069
25000+ $0.065
50000+ $0.061
NOTE:
  • • Order in multiples of 5,000
  • Availability:Ship  10 Wks ARO 

 Add to cart

JUMPER, METAL FILM, 0 OHM , SURFACE MOUNT, 1210


Resistor, SMT, 1210, Zero-Ohm,
Thk Film, T/R Marked

Report a problem
Suggest a product
Specification Value
Mounting FeatureSURFACE MOUNT
Package ShapeRECTANGULAR PACKAGE
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)155
TechnologyMETAL GLAZE/THICK FILM
Additional FeatureRATED CURRENT: 2A
Rated Temperature (Cel)70
Terminal ShapeWRAPAROUND
Packing MethodTR, PUNCHED PAPER, 7 INCH
Specification Value
Part Number TypePART
Resistance (ohm)0
Manufacturer SeriesRK73Z
Rated Power Dissipation (P) (W)1
Tolerance (%)5
Size Code1210
Resistor TypeJUMPER
Terminal FinishMATTE TIN


Report a problem
Suggest a product

RELATED PRODUCTS

Resistor 1206 0 Ohm Surface Mount Paper Tape and Reel

Buy Now  $0.007


1206,332,1%,T/R,HAZMAT

Buy Now  $0.008

Copyright ©2002 - 2015 Jameco. All Rights Reserved.