Capacitor 100pf 100 Volt C0G 10% Radial 5.08mm Bulk

$0.25 ea


  • Part no.: 1189845
  • Manufacturer: AVX Corporation
  • Manufacturer no.: SR211A101KAA
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
10+ $0.25
50+ $0.21
100+ $0.19
NOTE:
  • Order in multiples of 10
Capacitor Ceramic 100pF 100 Volt C0G 10% Radial 5.08 mm 125C

Report a problem
Suggest a product
Specification Value
Capacitance Value100pF
Voltage100VDC
Tolerance10%
DielectricNP0
ConstructionRadial
Case StyleDipped
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
FamilySR
Wire FormInside Crimp Standoff
Seated Plane Height7.62mm(Max)
Lead Diameter0.508mm
Lead Pitch For Radial5.08mm
Product Depth3.175mm(Max)
Size5.08mm X 3.175mm X 5.08mm
Product Height5.08mm(Max)
Product Length5.08mm(Max)
Product TypeCapacitor Ceramic Multilayer
PackagingBulk


Report a problem
Suggest a product