Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Capacitors >> Ceramic, Radial

Capacitor 100pf 100 Volt C0G 10% Radial 5.08MM Bulk

View SR211A101KAA: Capacitor Radial Configuration NPO 100pf 100V 10% 0.2X0.20.2LS

SR211A101KAA: Capacitor Radial Configuration NPO 100pf 100V 10% 0.2X0.20.2LS

View Larger Image
Image is representative only
AVX Corp.
Jameco Part no. 1189845
Manufacturer AVX CORP.
Manufacturer no. SR211A101KAA
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.25

# of Unit Price
10+ $0.25
50+ $0.21
100+ $0.19
NOTE:
  • • Order in multiples of 10
  • Availability:Ship  12 Wks ARO 

 Add to cart

CAPACITOR RADIAL,CONFIGURATION,NPO,100PF,100V,10%, 0.2X0.2,0.2LS,BULK,

Report a problem
Suggest a product
Specification Value
ConstructionRadial
FamilySR
Wire FormInside Crimp Standoff
Seated Plane Height7.62mm(Max)
Lead Diameter0.508mm
Lead Pitch For Radial5.08mm
Product Depth3.175mm(Max)
Size5.08mm X 3.175mm X 5.08mm
Product Height5.08mm(Max)
Product Length5.08mm(Max)
Product TypeCapacitor Ceramic Multilayer
Specification Value
Capacitance Value100pF
PackagingBulk
Tolerance10%
Voltage100VDC
DielectricNP0
Case StyleDipped
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole


Report a problem
Suggest a product

RELATED PRODUCTS

Capacitor Monolithic 22pf 100 Volt 5% Npo Increments Of 10

Buy Now  $0.19


63 VOLT 1 nF NPO CERAMIC MONOLITHIC RADIAL CAPACITOR

Buy Now  $0.19


Capacitor Monolithic 47pf 100 Volt 5% Npo -10

Buy Now  $0.19

Copyright ©2002 - 2015 Jameco. All Rights Reserved.