Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Networking/Telecom >> RJ11

Connector 6 Position 6 Contact RJ12 Modular Plug

View 300-066: 6P6C RJ12 Modular Plug (RJ11)

300-066: 6P6C RJ12 Modular Plug (RJ11)

View Larger Image
Image is representative only
Steren Electronics Int'l
Jameco Part no. 79273
Manufacturer STEREN ELECTRONICS INT'L
Manufacturer no. 300-066
  RoHS compliant
Catalog 152 , page 45
Pricing & Availability

$0.29

# of Unit Price
1+ $0.29
10+ $0.25
100+ $0.22
1000+ $0.19
  • Availability: Ship  today  

 Add to cart

6P6C RJ12 MODULAR PLUG


Features:
  • 6 positions
  • 6 contacts
  • For flat satin, stranded
  • 0.35mm-thick Phosphor-Bronze Contacts
  • 6micro; inches 24K gold-plated
  • Terminates 24-26 AWG flat, stranded cable
  • High-Impact Clear Polycarbonate Plugs
  • Size: 0.49"L x 0.38"W x 0.26"H


Report a problem
Suggest a product
Specification Value
Product TypeTELECOM AND DATACOM CONNECTOR
Empty ShellNO
Filter FeatureNO
Mixed ContactsNO
Zero Insertion ForceNO
Specification Value
Contact GenderMALE
Number of Contacts6
Mounting TypeCABLE
Termination TypeCRIMP


Report a problem
Suggest a product

RELATED PRODUCTS

Connector RJ-45 PL 8 Position Straight Cable Mount 8 Terminal 1 Port Cat 5

Buy Now  $1.75


Connector Telephone/Telecom PL 8 Position 1.02mm Crimp Straight Cable Mount 8 Terminal 1 Port Box Cat 5

Buy Now  $0.89


Connector RJ-45 PL 8 Position 1.01mm Straight Cable Mount 8 Terminal 1 Port

Buy Now  $1.09

Copyright ©2002 - 2015 Jameco. All Rights Reserved.