Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Capacitors >> Ceramic, Radial

Capacitor 0.01 uf 50 Volt X7R 10% Radial 2.5MM Bulk

View RPER71H103K2P1A03B: RPE High Dielectric Constant (Radial Ceramic)

RPER71H103K2P1A03B: RPE High Dielectric Constant (Radial Ceramic)

View Larger Image
Image is representative only
Murata Electronics
Jameco Part no. 1910129
Manufacturer MURATA ELECTRONICS
Manufacturer no. RPER71H103K2P1A03B
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.09

# of Unit Price
30+ $0.09
150+ $0.081
300+ $0.073
NOTE:
  • • Order in multiples of 30
  • Availability:Ship  1 Wks ARO 

 Add to cart

HIGH DIELECTRIC CONSTANT, RADIAL LEAD TYPE MONOLITHIC CERAMIC CAPACITOR

Report a problem
Suggest a product
Specification Value
ConstructionRadial
FamilyRPE
Wire FormOutside Crimp Standoff
Seated Plane Height5mm(Max)
Lead Diameter0.5mm
Lead Pitch For Radial2.5mm
Product Depth2.5mm(Max)
Size5mm X 2.5mm X 3.5mm
Product Height3.5mm(Max)
Product Length5mm(Max)
Product TypeCapacitor Ceramic Multilayer
Specification Value
Capacitance Value0.01uF
PackagingBulk
Tolerance10%
Voltage50VDC
DielectricX7R
Case StyleDipped
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole


Report a problem
Suggest a product

RELATED PRODUCTS

Capacitor Monolithic 0.1 uF 100 Volt 10% X7R Increments Of 10

Buy Now  $0.29


Capacitor 0.01 uF 100 Volt X7R 10% Radial 2.54mm Bulk

Buy Now  $0.29


Capacitor 0.047 uF 100 Volt X7R 10% Radial 5.08mm Bulk

Buy Now  $0.29

Copyright ©2002 - 2015 Jameco. All Rights Reserved.