Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Circuit Protection >> Varistors

Varistor Metal Oxide 30 Volt AC 38 Volt 1000 Amp 47 Volt through Hole

View S14K 30: Varistor Metal Oxide 30VAC/38VDC 1000A 47 Radial Bulk S14K 30

S14K 30: Varistor Metal Oxide 30VAC/38VDC 1000A 47 Radial Bulk S14K 30

View Larger Image
Image is representative only
Epcos AG
Jameco Part no. 1911869
Manufacturer EPCOS AG
Manufacturer no. S14K 30
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.19

# of Unit Price
2000+ $0.19
10000+ $0.16
20000+ $0.15
NOTE:
  • • Order in multiples of 2,000
  • Availability:Ship 04/03/16 

 Add to cart

Varistor Metal Oxide 30VAC/38VDC 1000A 47 Radial Bulk


S14K 30


Report a problem
Suggest a product
Specification Value
FamilyS14
Rated DC Voltage (URdc) (V)38
Maximum Surge Current1000A
Diameter (mm)15.5
Tolerance Voltage10%
Operating Temperature-Min (Cel)-40°
Operating Temperature-Max (Cel)85°
MountingThrough Hole
TechnologyMetal Oxide
Lead Spacing (mm)7.5
Width (mm)4.4
Specification Value
Height (mm)18.5
Product TypeVaristor
Capacitance (pF)4950
Clamping Current (A)10
Clamping Voltage (V)93
Energy (J)9
ESD ProtectionNo
Lead StyleRadial
Rated AC Voltage (URac) (V)30


Report a problem
Suggest a product

RELATED PRODUCTS

LA Equivalent Series Radial Leaded Varistor

Buy Now  $0.35


Varistor Metal Oxide 20mm 130 Volt AC 95 Joule 100A @ 340V Clamping Voltage

Buy Now  $0.55


LA Equivalent Series Radial Leaded Varistor 130VAC 70J 340V@100A

Buy Now  $0.39

Copyright ©2002 - 2016 Jameco. All Rights Reserved.