Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Circuit Protection >> Varistors

Varistor Disk

View S20K150: Varistor Circuit Protection 150 Volt RMS 1160pf Varistor-Disk

S20K150: Varistor Circuit Protection 150 Volt RMS 1160pf Varistor-Disk

View Larger Image
Image is representative only
Epcos AG
Jameco Part no. 1912124
Manufacturer EPCOS AG
Manufacturer no. S20K150
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$0.35

# of Unit Price
1500+ $0.35
7500+ $0.28
15000+ $0.25
NOTE:
  • • Order in multiples of 1,500
  • Availability:Ship  8 Wks ARO 

 Add to cart

VARISTOR,CIRCUIT PROTECTION,150 VOLT RMS,1160pF


VARISTOR-DISK


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

LA Equivalent Series Radial Leaded Varistor

Buy Now  $0.35


Varistor Metal Oxide 20mm 130 Volt AC 95 Joule 100A @ 340V Clamping Voltage

Buy Now  $0.55


Copyright ©2002 - 2015 Jameco. All Rights Reserved.