10.7MHz Standard Lead Tyle Ceramic Filter

$0.35 ea


  • Part no.: 1914411
  • Manufacturer: MURATA ELECTRONICS
  • Manufacturer no.: SFELF10M7HA00-B0
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
10+ $0.35
50+ $0.29
100+ $0.26
NOTE:
  • • Order in multiples of 10

10.7MHz Standard Lead Tyle Ceramic Filter

SFELF10M7 series for FM-receivers are monolithic type ceramic filters that use the thickness expander mode of the piezoelectric ceramic. As part of the environment protection program, the solder for terminal plating and terminal-element connection inside of the ceramic filter contain no lead (Pb).

Features

  • Cerafil® filter for audio/visual equipment
  • High mechanical strength
  • Low loss, favorable waveform symmetry, and high selectivity
  • Various bandwidths are available for applications in wide to narrow bands
  • Small dispersion and stable characteristic
  • Change in center frequency is typically within ±30ppm/°C at -20 to +80°C
  • High reliability

    Specifications

  • Center Frequency (fo): 10.7 MHz ±30 kHz
  • 3dB Bandwidth: 180 kHz ±40kHz
  • Attenuation: 520 kHz max.
  • Insertion Loss: 7 dB max.
  • Spurious Attenuation (1): 40 dB min (within 9 MHz to fo)
  • Suprious Attenuation (2): 40 dB min (within fo to 12 MHz)
  • Input/Output Impedance: 330 ohm

    Report a problem
    Suggest a product
  • Specification Value
    Frequency10.7 MHz
    Impedance470 Ohms
    Operating Temperature Range- 10 C to + 40 C


    Report a problem
    Suggest a product