900W Hot-Air SMD Rework System with Fume Extractor
LF-853D: 900W Lead-Free Multi-Function Soldering Rework Station Fume Extractor
View Larger ImageImage is representative only
| Jameco Part no. 2128041 | |
|---|---|
| Manufacturer | XYTRONIC INDUSTRIES |
| Manufacturer no. | LF-853D |
| RoHS compliant | |
| Catalog 132 , page 139 | |
- User's Manual(current) [647 KB ]
900W Lead-Free Multi-Function Soldering Rework Station with Fume Extractor
Whether you're working on through-hole or surface mount projects, this station can do it all. You get the precision of soldering tips as well as the heat and ease of hot air stations. This 3-in-1 design even comes with the accessories you need to get started right away.
Features:
Includes:
| Power Voltage | 100-120Vac 60Hz | 220-240Vac 50Hz/60Hz |
| Fuse (Fast type) | 10A(Fast type) | 15A(Fast type) |
| Power Consumption (Max) | 900W | |
| Weight | 26.5 lbs. (12kg) | |
| Soldering Iron | Power Consumption | 100W |
| Temperature Range | SIA:150°C - 480°C (302°F - 896°F) | |
| Sleep Temperature | 150°C(302°F) | |
| Temperature Correction Range | +99°C~ - 99°C/+178°F~ - 178°F |
| Desoldering Iron | Power Consumption | 100W |
| Temperature Range | DIA:300°C - 450°C(572°F - 842°F) | |
| Sleep Temperature | 20°C(392°F) | |
| Temperature Correction Range | +99°C~ - 99°C/+178°F~ - 178°F |
| 600W Hot Air | Power Consumption | 600W |
| Air Flow | 1.5 L / Min - 40L / Min | |
| Temperature Range | 100°C - 480°C / 212°F - 896°F | |
| Air Range | 10 - 99 |
| Fume Extractor | Power Consumption | 20-22W |
| Max. Air Volume | 95/115 CFM | |
| Filter Size | 130 mm² | |
| Filter Weight | 12 grams |