Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> AC Tube Axial Fans >> 4.68" (120mm)

C

Fan, 220VAC, 110 CFM, 120X120X38, Ball Bearings, Terminal, Ul/Ce/Tuv/Cul

View KA1238H2B12: Fan 220VAC 110 CFM 120X120X38

KA1238H2B12: Fan 220VAC 110 CFM 120X120X38

View Larger Image
Image is representative only
Jamicon Corporation
Jameco Part no. 1918761
Manufacturer JAMICON CORPORATION
Manufacturer no. KA1238H2B12
Catalog 132 , page 92
Pricing & Availability

$10.95

# of Unit Price
1+ $10.95
10+ $9.49
50+ $8.95
100+ $7.95
250+ $6.95
  • Availability:Ship  2 Days ARO 

 Add to cart

AC TUBEAXIAL FAN


Features:
  • Bearing Type: Ball
  • Rated Voltage: 220VAC
  • Current: 200mA
  • Air Flow: 110 CFM
  • Noise: 45 dBA
  • Size: 120 x 120 x 38mm
  • Connection: Terminals
  • Agency Approvals: UL/CUL/TUV/CE


Report a problem
Suggest a product
Specification Value
Voltage (VAC)240
Diameter (inches)1.5
Size (WxHxD mm)120 x 120 x 38
Air Flow (CFM)110
Noise (dBA)45
Bearing TypeBALL
Specification Value
Termination TypeTERMINALS
Agency ApprovalsUL/CE/TUV
Width (inches)4.68
Height (inch)4.68


Report a problem
Suggest a product

RELATED PRODUCTS

FAN,115VAC,226 CFM,172X150X51,BALL BEARINGS BEARINGS,12 INCH LEADS,UL/CUL/TUV/CE

Buy Now  $36.95


AC Fan Ball 100 Volt120 Volt 0.62A 46W 60Hz 3110RPM 260CFM 61dB Flange Mount

Buy Now  $38.95


FAN,115VAC,226 CFM,172X150X51,BALL BEARINGS BEARINGS,TERMINAL,CSA,250mA,30W

Buy Now  $36.95

Copyright ©2002 - 2013 Jameco. All Rights Reserved.