Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> DC Brushless Fans >> 2.00" (50mm)

Fan 12VDC 9.27 CFM 51X51X10 .8W Ball Bearings 10.5 Inch Leads Ul/Cul/Tuv/Ce

View KF0510B1M: Fan 12VDC 9.27 CFM 51X51X10 .8W Ball Bearings 10.5 Inch Leads Ul/Cul/Tuv/Ce

KF0510B1M: Fan 12VDC 9.27 CFM 51X51X10 .8W Ball Bearings 10.5 Inch Leads Ul/Cul/Tuv/Ce

View Larger Image
Image is representative only
Jamicon Corporation
Jameco Part no. 1918809
Manufacturer JAMICON CORPORATION
Manufacturer no. KF0510B1M
Catalog 151 , page 86
Pricing & Availability

$3.95

# of Unit Price
1+ $3.95
10+ $3.49
50+ $2.95
100+ $2.49
500+ $1.95
  • Availability: Ship  today  

 Add to cart

COOLING FAN


Features:
  • Ball bearing
  • Rated voltage: 12VDC
  • Current: 80mA
  • Air flow: 9.27 CFM
  • Noise: 26.6 dBA
  • Size: 50 x 50 x 10mm
  • Connection Leads: 10.5" length
  • Agency approvals: UL/CUL/TUV/CE


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Noise (dBA)26.6
Connection (Leads)10.5"
Product TypeFan
Length (mm)50
Width (mm)50
Height (mm)10
Specification Value
Air Flow (CFM)9.27
BearingBall
Current (mA)80
Power (Watts)0.8
Agency ApprovalsUL/CUL/TUV/CE


Report a problem
Suggest a product

RELATED PRODUCTS

Fan 12VDC 118 CFM 120X120X38 Ball Bearings 3-6" with ConnLck RtrUL/CSA

Buy Now  $7.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.