Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> LED

AC to DC Power Supply Enclosed LED Single Output 24 Volts 4 Amps 96 Watts

View PLN-100-24: PLN-100 Power Supply AC/DC Enclosed with PFC Switching 100W

PLN-100-24: PLN-100 Power Supply AC/DC Enclosed with PFC Switching 100W

View Larger Image
Image is representative only
Mean Well
Jameco Part no. 1918868
Manufacturer MEAN WELL
Manufacturer no. PLN-100-24
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$46.95

# of Unit Price
1+ $46.95
10+ $42.95
Request a Large Quantity Quote
  • Availability:Ship  5 Days ARO 

 Add to cart

POWER SUPPLY, AC-DC, ENCLOSED WITH PFC, SWITCHING, 100W


PWR SPLY,SW,ENCL,96W,PFC,LED
24V@4A,UL/CUL/TUV/CE

Report a problem
Suggest a product
Specification Value
FamilyPLN-100
Maximum Input Current (A)1.1
Number of Outputs1
Product TypeAC to DC Power Supply
MFR Product FamilyPLN-100
Efficiency (%)87
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)50
Specification Value
Length (inch)7.87
Width (inch)2.77
Height (inch)1.37
Primary Output Voltage (VDC)24
Output Current (A)4
Maximum Output Power (W)96
Input Voltage (VAC)90 to 264
Input Frequency47 to 63


Report a problem
Suggest a product

RELATED PRODUCTS

AC to DC Power Supply Enclosed LED Single Output 12 Volt 11 Amp 132 Watt

Buy Now  $49.95


Enclosed Switching LED Power Supply PFC 12 Volts 11 Amps 132 Watts

Buy Now  $49.95


AC to DC Power Supply Enclosed LED Single Output 24 Volt 4 Amp 96 Watt

Buy Now  $47.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.