Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Soldering Equipment >> Soldering/De-Soldering Station

80W High Power Lead-Free Desolder Station

View LF-6000: 80W High Power Lead-Free Desolder Station

LF-6000: 80W High Power Lead-Free Desolder Station

View Larger Image
Image is representative only
Xytronic Industries
Jameco Part no. 1919094
Manufacturer XYTRONIC INDUSTRIES
Manufacturer no. LF-6000
  RoHS compliant
Catalog 151 , page 133
Pricing & Availability

$299.95

# of Unit Price
1+ $299.95
5+ $284.95
  • Availability: Ship  today  

 Add to cart

80W High Power Lead-Free Desolder Station


Features:
  • Large digital temperature display
  • Tip temperature accurate to within ±3°C (±6°F)
  • Spike-free circuitry with zero-voltage switching and fully grounded design
  • Safe to use on electro-sensitive devices
  • Adjustable electronic temperature control without changing tips
  • Vacuum switch suction is controlled by finger-actuated thyristor circuit
  • Self-contained diaphragm vacuum pump provides continuous, maintenance-free operation
  • Powered by a high quality 32VAC transformer
  • Saves energy by automatically powering down after 15 minutes of idling
  • Pump will continue sucking for 1-2 seconds after actuator is released to clear the tubes and prevent clogging of the tip
  • Temperature range: 300-450°C (572-842°F)
  • Size: 9.3"L x 7.9"W x 4.5"H
  • Weight: 11.7 lbs.

    Includes:
  • DIA80 desoldering iron
  • 2 soldering stands
  • Foam filters
  • Cleaning brush

    Available desoldering tips:
  • 1.2mm (0.0472") tip P/N 2095509
  • 1.5mm (0.0586") tip P/N 2095517
  • 3/64" long conical chisel tip P/N 207335
  • 3/16" chisel tip P/N 207351

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Weller WES51 Analog Soldering Station Power Unit Soldering Pencil Stand Sponge

    Buy Now  $134.95


    Weller WESD51 50W Digital Soldering Station

    Buy Now  $189.95


    100 Watt Soldering Desoldering Station with Password Lock and Fume Extractor

    Buy Now  $399.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.