Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Test & Measurement >> Benchtop Power Supplies

AC to DC Power Supply Triple Output 0 Volt to 16.4 Volt 0 Volt to 27.6 Volt 0 Volt to 36.8 Volt 5.1 Amp 3.1 Amp 2.3 Amp 80 Watt

View 382260: 80W Switching Mode DC Power Supply

382260: 80W Switching Mode DC Power Supply

View Larger Image
Image is representative only
Extech Electronics
Jameco Part no. 1939600
Manufacturer EXTECH ELECTRONICS
Manufacturer no. 382260
Catalog 151 , page 123
Pricing & Availability

$269.99

# of Unit Price
1+ $269.99
5+ $254.95
  • Availability: Ship  today  

 Add to cart

80W Switching Mode DC Power Supply


3-in-1 Power Supply

Features:
  • Constant voltage or current
  • 3 selectable ranges:
    • 0 to 16V / 0 to 5A
    • 0 to 27V / 0 to 3A
    • 0 to 36V / 0 to 2.2A
  • 4-digit LED displays
  • Front / rear output terminals
  • Remote sensing for accurate applied voltage at load point
  • Compact slim tower housing is ideal for tight work bench
  • Lightweight for easy portability
  • Complete with AC power cord


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

195W Triple Output Benchtop Power Supply 30V/3A 30V/3A 5V/3A

Buy Now  $299.95


300W Dual Output Benchtop Power Supply
30V/5A 30V/5A

Buy Now  $309.95


Triple Output Digital Benchtop Power Supply 2x Variable 30 Volt DC @ 5 Amps Fixed 5 Volt DC @ 3 Amps

Buy Now  $349.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.