Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> DC Brushless Fans >> 4.68" (120mm)

Fan, 12VDC, 98.6 CFM, 120X120X25, Sleeve Bearings, 2 Inch with Conn, Ul/Ce/Tuv/Cul

View AD1212US-A71GL: Fan 12VDC 98.6 CFM 120X120X25 Sleeve Bearings 2 Inch with Conn

AD1212US-A71GL: Fan 12VDC 98.6 CFM 120X120X25 Sleeve Bearings 2 Inch with Conn

View Larger Image
Image is representative only
Adda INC
Jameco Part no. 1928011
Manufacturer ADDA INC
Manufacturer no. AD1212US-A71GL
Catalog 142 , page 90
Pricing & Availability

$6.95

# of Unit Price
1+ $6.95
10+ $5.95
50+ $4.95
100+ $3.95
500+ $3.49
  • Availability:Ship  1 Days ARO 

 Add to cart

COOLING FAN


Features:
  • Sleeve bearing
  • Rated voltage: 12VDC
  • Current: 500mA
  • Air flow: 98.6 CFM
  • Noise: 39.1 dBA
  • Size: 120 x 120 x 25mm
  • Connection leads: 2" length with connection
  • Agency approvals: UL/CUL/TUV/CE


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Noise (dBA)39.1
Connection (Leads)2"
Length (mm)120
Width (mm)120
Height (mm)25
Specification Value
Air Flow (CFM)98.6
BearingSleeve
Current (mA)500
Power (Watts)6
Agency ApprovalsUL/CSA/TUV/CE


Report a problem
Suggest a product

RELATED PRODUCTS

FAN,12VDC,118 CFM,120X120X38,BALL BEARINGS,3-6 INCH WITH conn(LCK RTR)UL/CSA

Buy Now  $7.95


12V DC BRUSHLESS FAN WITH VAPO BEARINGS

Buy Now  $7.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.