Fan 12VDC 10.5 CFM 40X40X20 1.2 Ball Bearings Bearings 12" Leads UL/CE/TUV/CUL

$8.95 ea


  • Part no.: 1928118
  • Manufacturer: ADDA USA INC
  • Manufacturer no.: AD0412HB-C50
  • RoHS Compliant
Pricing
# of units Price
1+ $8.95
10+ $7.95
50+ $6.95
100+ $6.25
500+ $5.59
DC BRUSHLESS TUBEAXIAL FAN


Features:
  • Bearing Type: Ball
  • Rated Voltage: 12VDC
  • Current: 100mA
  • Air Flow: 10.5 CFM
  • Noise: 31.9 dBA
  • Size: 40 x 40 x 20mm
  • Connection Leads: 12"
  • Agency Approvals: UL/CUL/TUV/CE


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Length (mm)40
Width (mm)40
Height (mm)20
Air Flow (CFM)10.5
BearingBall
Current (mA)100
Power (Watts)1.2
Agency ApprovalsUL/CE/TUV/CUL
Noise (dBA)32
Connection (Leads)12"


Report a problem
Suggest a product