Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> DC Brushless Fans >> 1.60" (40mm)

Fan, 24VDC, Ball, 10CFM, 40X40X20 2WIRE, 12 Leads, Ul/Ce

View AD0424HB-C50: Fan 24VDC Ball 10.1CFM 1.6X.4 Inch 2WIRE 12 Inch Leads Ul/Ce

AD0424HB-C50: Fan 24VDC Ball 10.1CFM 1.6X.4 Inch 2WIRE 12 Inch Leads Ul/Ce

View Larger Image
Image is representative only
Adda INC
Jameco Part no. 1928290
Manufacturer ADDA INC
Manufacturer no. AD0424HB-C50
   NCNR (Non-Cancelable, Non Returnable)
Catalog 283 , page 109
Pricing & Availability

$7.75

# of Unit Price
1+ $7.75
10+ $7.35
100+ $6.69
  • Availability:Ship  3 Days ARO 

 Add to cart

FAN,24VDC,BALL,10.1CFM,1.6X.4" 2WIRE,12" LEADS,UL/CE


FAN,24VDC,BALL,10CFM,40X40X20
2WIRE,12 LEADS,UL/CE

Report a problem
Suggest a product
Specification Value
Voltage (VDC)24
Connection (Leads)12" Leads
Length (mm)40
Width (mm)40
Height (mm)20
Air Flow (CFM)10
Specification Value
BearingBall
Current (mA)90
Power (Watts)2.16
Agency ApprovalsUL/CE


Report a problem
Suggest a product

RELATED PRODUCTS

FAN,24VDC,6.7 CFM,40x40x10,90Ma,BALL BEARINGS,7 INCH LEADS WITH conn,UL/CUL/TUV/C

Buy Now  $10.95


DC Fan Ball 24 Volt 31dB Flange Mount

Buy Now  $9.95


Copyright ©2002 - 2015 Jameco. All Rights Reserved.