Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> DC Brushless Fans >> 1.18" (30mm)

Fan, 5VDC, 2.5 CFM, 30X30X6.8, 0.3W, Ball Bearings, 6 Inch Leads, Ul/Ce/Cul/Tuv,

View AD0305LB-K70: DC Brushless Tubeaxial Fan Bearing Type: Ball

AD0305LB-K70: DC Brushless Tubeaxial Fan Bearing Type: Ball

View Larger Image
Image is representative only
Adda INC
Jameco Part no. 1928311
Manufacturer ADDA INC
Manufacturer no. AD0305LB-K70
Catalog 142 , page 87
Pricing & Availability

$3.95

# of Unit Price
1+ $3.95
10+ $3.49
50+ $2.95
100+ $2.49
  • Availability:Ship  2 Days ARO 

 Add to cart

DC BRUSHLESS TUBEAXIAL FAN


Features:
  • Bearing Type: Ball
  • Rated Voltage: 5VDC
  • Current: 60mA
  • Air Flow: 2.5 CFM
  • Noise: 30 dBA
  • Size: 30 x 30 x 6.8mm
  • Connection Leads: 6" length
  • Agency Approvals: UL/CUL/TUV/CE


Report a problem
Suggest a product
Specification Value
Voltage (VDC)5
Noise (dBA)30
Connection (Leads)6
Length (mm)30
Width (mm)30
Height (mm)6.8
Specification Value
Air Flow (CFM)2.5
BearingBall
Current (mA)60
Power (Watts)0.3
Agency ApprovalsUL/CUL/TUV/CE/VDE


Report a problem
Suggest a product

RELATED PRODUCTS

5 VDC 4.7CFM HYPRO DC FAN WITH 11" LEADS, 40 X 40 X 10 MM

Buy Now  $5.95


DC Fan Sleeve 5 Volt 0.15A 0.7W 7000RPM 6.6CFM 25dB Flange Mount

Buy Now  $6.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.