Fan 24VDC 50 CFM 80x80x25 260mA Ball Bearings 3-12" Leads (locked rotor)

$10.95 ea


  • Part no.: 1928388
  • Manufacturer: ADDA USA INC
  • Manufacturer no.: AD0824UB-A72 GL
Pricing
# of units Price
1+ $10.95
10+ $9.95
50+ $8.95
100+ $7.95
500+ $6.49

24V 80mm DC Brushless Tubeaxial Fan

Features

  • Bearing Type: Ball
  • Rated Voltage: 24VDC
  • Current: 260mA
  • Air Flow: 50 CFM
  • Noise: 41 dBA
  • Size: 80 x 80 x 25mm
  • Connection Leads: 12" length (3 leads; locked rotor protection)
  • Agency Approvals: UL/CUL/CE/TUV

    Report a problem
    Suggest a product
  • Specification Value
    Voltage (VDC)24
    Length (mm)80
    Width (mm)80
    Height (mm)25
    Air Flow (CFM)50
    BearingBall
    Current (mA)260
    Power (Watts)6.24
    Agency ApprovalsUL/CUL/CE
    Noise (dBA)41
    Connection (Leads)12"


    Report a problem
    Suggest a product