Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> DC Brushless Fans >> 3.15" (80mm)

Fan, 24VDC, 50 CFM, 80X80X25, 260MA, Ball Bearings, 3-12 Inch Leads(Lck Rtr), Ul/Cul

View AD0824UB-A72 GL: DC Brushless Tubeaxial Fan Bearing Type: Ball

AD0824UB-A72 GL: DC Brushless Tubeaxial Fan Bearing Type: Ball

View Larger Image
Image is representative only
Adda INC
Jameco Part no. 1928388
Manufacturer ADDA INC
Manufacturer no. AD0824UB-A72 GL
Catalog 151 , page 88
Pricing & Availability

$10.95

# of Unit Price
1+ $10.95
10+ $9.95
50+ $8.95
100+ $7.95
500+ $6.49
  • Availability: Ship  today  

 Add to cart

DC BRUSHLESS TUBEAXIAL FAN


Features:
  • Bearing Type: Ball
  • Rated Voltage: 24VDC
  • Current: 260mA
  • Air Flow: 50 CFM
  • Noise: 41 dBA
  • Size: 80 x 80 x 25mm
  • Connection Leads: 12" length (3 leads; locked rotor protection)
  • Agency Approvals: UL/CUL/CE


Report a problem
Suggest a product
Specification Value
Voltage (VDC)24
Noise (dBA)41
Connection (Leads)12
Length (mm)80
Width (mm)80
Height (mm)25
Specification Value
Air Flow (CFM)50
BearingBall
Current (mA)260
Power (Watts)6.24
Agency ApprovalsUL/CUL/CE


Report a problem
Suggest a product

RELATED PRODUCTS

FAN,24VDC,6.7 CFM,40x40x10,90Ma,BALL BEARINGS,7 INCH LEADS WITH conn,UL/CUL/TUV/C

Buy Now  $10.95


DC Fan Ball 24 Volt 31dB Flange Mount

Buy Now  $9.95


Copyright ©2002 - 2015 Jameco. All Rights Reserved.