Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Motors >> DC Direct Drive

DC Motors 2 Pin

View FF-130RH-15210: Power Misc 3VDC Motor (DC Direct Drive)

FF-130RH-15210: Power Misc 3VDC Motor (DC Direct Drive)

View Larger Image
Image is representative only
Jameco Reliapro
Jameco Part no. 1939589
Manufacturer   JAMECO RELIAPRO
Manufacturer no. FF-130RH-15210
Catalog 142 , page 82
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$2.95

# of Unit Price
1+ $2.95
10+ $2.75
100+ $2.49
500+ $2.25
1000+ $1.95
  • Availability: Ship  today  

 Add to cart

3VDC Motor

Features:
  • Nominal voltage: 3VDC
  • Voltage range: 1 - 4VDC
  • Current @ maximum efficiency: 0.17A
  • Speed @ maximum efficiency: 4280 RPM
  • Torque @ maximum efficiency: 5.8 g-cm
  • Efficiency: 50.0%
  • Terminal type: 0.08" solder tabs
  • Shaft diameter: 0.08"
  • Shaft length: 0.24" / 0.21"
  • Size: 0.79" diameter x 0.98" depth

    Report a problem
    Suggest a product
  • Specification Value
    Nominal Voltage (VDC)3
    CategoryDC Motors
    FamilyFF-130RH-15210
    Pin_Count2
    Product Height25.1mm
    Product Length20.4mm
    Product TypePower Misc
    Product Width15.4mm
    MountingPanel
    Specification Value
    Voltage Range (VDC)1-4
    Current @ Max. Efficiency (A)0.17
    Speed @ Max. Efficiency (RPM)4280
    Torque @ Max. Efficiency (g-cm)5.8
    Efficiency50.0
    Terminal Type0.08 /Solder
    Shaft Diameter (inch)0.08


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    DC MOTOR , 12VDC , 2700MA

    Buy Now  $3.49


    Precious Metal Brush Motors

    Buy Now  $3.49


    DC MOTOR , 12VDC , 8750MA

    Buy Now  $4.95

    Copyright ©2002 - 2014 Jameco. All Rights Reserved.