AC to DC Power Supply Wall Adapter Transformer Single Output 5 Volt 2.5 Amp 12.5 Watt

$12.95 ea


  • Part no.: 252736
  • Manufacturer: JAMECO RELIAPRO
  • Manufacturer no.: S15AA05025001
  • RoHS Compliant
Pricing
# of units Price
1+ $12.95
10+ $11.95
50+ $10.95
100+ $9.95

12.5W AC-to-DC "Slim-Line" Regulated Switching Wall Adapter


Output: 5 Volts @ 2.5 Amps

Features:
  • Output connector: 2.1mm x 5.5mm female center positive
  • Input voltage: 100-240VAC @ 47-63Hz
  • 2-wire AC input
  • Output cord length: 6 feet
  • Color: Black
  • 1-year warranty
  • Size: 2.9"H x 1.3"W x 2.2"D
  • Weight: 0.3 lbs.
  • Certifications: UL/CUL/CEC Level IV

    Report a problem
    Suggest a product
  • Specification Value
    FamilyS15AA05025001
    Maximum Input Current (A)0.4
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.1mm x 5.5mm
    PolarityCenter Positive
    Number of Outputs1
    Product TypeAC to DC "Slim Line" Regulated Switching Wall Adapter
    MFR Product FamilyS15AA05025001
    Efficiency (%)72.7
    Minimum Isolation Voltage4240V
    Operating Temperature-Min (Cel)0
    Operating Temperature-Max (Cel)40
    Length (inch)1.7
    Width (inch)1.1
    Height (inch)2.9
    Agency ApprovalsCEC Level IV/CUL/UL
    TypeSwitching
    StyleWall Mount
    Primary Output Voltage (VDC)5
    Power Supply ColorBlack
    PackagingCarton
    Output Current (A)2.5
    Maximum Output Power (W)12.5
    Input Voltage (VAC)100 to 240
    Input Frequency47 to 63


    Report a problem
    Suggest a product