Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Table Top

3 Wire AC Input Regulated AC-to-DC Switching Table-Top Power Supply 12V@3.5A

View EA1050E: 3 Wire AC Input Regulated AC-to-DC Switching Table-Top Power Supply

EA1050E: 3 Wire AC Input Regulated AC-to-DC Switching Table-Top Power Supply

View Larger Image
Image is representative only
Jameco Reliapro
Jameco Part no. 1940264
Manufacturer   JAMECO RELIAPRO
Manufacturer no. EA1050E
  RoHS compliant
Catalog 151 , page 97
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$15.49

# of Unit Price
1+ $15.49
10+ $13.95
50+ $12.49
  • Availability:Ship  3 Days ARO 

 Add to cart

3-Wire AC Input Regulated AC-to-DC Switching Table-Top Power Supply

12 Volts @ 3.5 Amps

Features:
  • Output connector: 2.1mm x 5.5mm straight female center positive
  • Input: 100-240VAC @ 50-60Hz
  • Size: 4.7"L x 2.4"W x 1.4"H
  • Weight: 0.6 lbs.
  • Case color: Black
  • LED indicator
  • DC output cord length: 4 feet
  • AC input cord not included (Recommended: 38050)
  • Agency approvals: UL/CUL/TUV/CE

    For more 12 Volt power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    FamilyEA1050
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.1mm x 5.5mm
    PolarityCenter Positive
    Number of Outputs1
    Product TypeAC to DC Power Supply
    MFR Product FamilyEA1050
    Efficiency (%)78
    AC Power CordNOT INCLUDED, RECOMMEND 38050
    Operating Temperature-Min (Cel)0
    Operating Temperature-Max (Cel)40
    Length (inch)4.7
    Specification Value
    Width (inch)2.4
    Height (inch)1.4
    Agency ApprovalsUL/CUL/CE
    TypeSwitching
    StyleDesktop Adapter
    Primary Output Voltage (VDC)12
    Output Current (A)3.5
    Maximum Output Power (W)42
    Input Voltage (VAC)100 to 240
    Input Frequency50 to 60


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    60 Watt 3-Wire AC Input Regulated AC-to-DC Switching Table-Top Power Supply 12 Volt 5 Amp

    Buy Now  $18.95


    60 Watt 3-Wire AC Input Regulated AC-to-DC Switching Table-Top Power Supply 24 Volt 2.5 Amp

    Buy Now  $18.95


    220W AC-to-DC Switching Table-Top Power Supply 24 Volt 9.2 Amp

    Buy Now  $74.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.