Stampworks Experiment KIT Includes 35 Experiments Based on the Basic Stamp 2 Microcontroller
27297: Stampworks Experiment KIT Includes 35 Experiments Based Basic Stamp 2 Microcontroller
View Larger ImageImage is representative only
| Jameco Part no. 661116 | |
|---|---|
| Manufacturer | PARALLAX INC. |
| Manufacturer no. | 27297 |
| RoHS compliant | |
| Catalog 132 , page 159 | |
- Data Sheet (current) [399 KB ]
- User's Manual(current) [2.0 MB ]
It's easy to get started micro-controlling your world with StampWorks. The StampWorks manual includes 35 experiments based on the BASIC Stamp® 2 microcontroller and the Professional Development Board (included). StampWorks gives you the hardware, the electrical components and, most importantly, the know-how to become a confident embedded programmer. Working your way through StampWorks you will learn about efficient embedded design, connecting circuits and "smart" sensors to the BASIC Stamp, adding computer control to your projects, and "Power PBASIC" programming techniques.After you've worked your way through StampWorks you'll be able to write your own BASIC Stamp programs to control your hobby, engineering, and student projects using a variety of electronic circuits - and you'll be able to do it with the confidence. However; this kit is recommended for those with previous microcontroller experience. If you are new to BASIC Stamp programming it is recommended to start with the BASIC Stamp Discovery Kit (#27207) or Robotics with the Boe-Bot (#28132)
Features:
Flash LEDs
7-segment & Parallel LCD Display
Push Buttons & Switches
Add sound
Light Controlled Theremin
Servo & Stepper Motor Control
Measure Temperature & Voltage
Advanced Programming Techniques
Kit Contents:
Parallax Professional Development Board
12 V @ 1 A wall-mount power supply
BASIC Stamp 2 module
Serial Cable
Parallax USB to RS232 Serial Adapter
Parallel LCD Display
Parallax Standard Servo
Stepper Motor
BASIC Stamp Syntax & Reference Manual v2.2
StampWorks Manual v2.1
Complete Component Listing
Note: Item contains a CdS cell photoresistor. The RoHS exemption request status for CdS cells is currently unclear; there are no RoHS-compliant exact replacement devices available.
Report a problem
Suggest a product
Features:
Kit Contents:
Note: Item contains a CdS cell photoresistor. The RoHS exemption request status for CdS cells is currently unclear; there are no RoHS-compliant exact replacement devices available.