AC to DC DIN-Rail Power Supply 24 Volt 4 Amp 96 Watt

$36.95 ea


  • Part no.: 1943490
  • Manufacturer: MEAN WELL
  • Manufacturer no.: MDR-100-24
  • RoHS Compliant
Pricing
# of units Price
1+ $36.95
10+ $33.95

Request a Large Quantity Quote

90W DIN-RAIL SWITCHING POWER SUPPLY

24 Volts @ 4 Amps


Specifications:
  • Universal AC input range
  • Protections: Short-circuit, Overload, Overvoltage, Overtemperature
  • 100% Full load burn-in test
  • Soft-start circuit, limiting AC surge current
  • Input Voltage: 85-264VAC @ 47-63Hz, or 120-370VDC
  • Input Current @ Full load: 1.3A(115V) / 0.8A(230V)
  • Size: 3.9" x 2.2" x 3.5"
  • Weight: 0.9 lbs.
  • 3-year warranty


Report a problem
Suggest a product
Specification Value
FamilyMDR-100
Primary Output Voltage (VDC)24
Output Current (A)4
Maximum Output Power (W)90
Input Voltage (VAC)85 to 264


Report a problem
Suggest a product