96W DIN-Rail Switching Power Supply

$34.95 ea


  • Part no.: 1943502
  • Manufacturer: Mean Well
  • Manufacturer no.: MDR-100-48
  • RoHS Compliant
Pricing
# of units Price
1+ $34.95
10+ $31.95

Request a Large Quantity Quote

96W DIN-Rail Switching Power Supply



48 Volts @ 2 Amps

Features

  • Universal AC input range
  • Protections: Short-circuit, Overload, Overvoltage, Overtemperature
  • 100% Full load burn-in test
  • Soft-start circuit, limiting AC surge current
  • Input Voltage: 85-264VAC @ 47-63Hz, or 120-370VDC
  • Input Current @ Full load: 1.3A(115V) / 0.8A(230V)
  • Size: 3.9" x 2.2" x 3.5"
  • Weight: 0.9 lbs.
  • 3-year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)48
    Output Current (A)2
    Maximum Output Power (W)96
    FamilyMDR-100
    Input Voltage (VAC)85 to 264


    Report a problem
    Suggest a product