Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> DIN Rail

AC to DC DIN-Rail Power Supply 48 Volt 2 Amp 96 Watt

View MDR-100-48: Power Supply Switching 100 Watt 48V/2A DIN 85-264VAC Ul/Cb/Tuv/Ce/Cul

MDR-100-48: Power Supply Switching 100 Watt 48V/2A DIN 85-264VAC Ul/Cb/Tuv/Ce/Cul

View Larger Image
Image is representative only
Mean Well
Jameco Part no. 1943502
Manufacturer MEAN WELL
Manufacturer no. MDR-100-48
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$41.95

# of Unit Price
1+ $41.95
10+ $37.95
Request a Large Quantity Quote
  • Availability:Ship  4 Days ARO 

 Add to cart

POWER SUPPLY SWITCHING 100 WATT 48V/2A DIN 85-264VAC UL/CB/TUV/CE/CUL

Report a problem
Suggest a product
Specification Value
FamilyMDR-100
Primary Output Voltage (VDC)48
Output Current (A)2
Specification Value
Maximum Output Power (W)96
Input Voltage (VAC)85 to 264


Report a problem
Suggest a product

RELATED PRODUCTS

AC to DC DIN-Rail Power Supply 24 Volt 5 Amp 120 Watt

Buy Now  $39.95


AC to DC DIN-Rail Power Supply 24 Volt 10 Amp 240 Watt

Buy Now  $59.95


AC to DC DIN-Rail Power Supply 24 Volt 4 Amp 96 Watt

Buy Now  $39.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.