Rocker Switch Panel Snap In Single Pole Double Throw ON-OFF-ON Black 16 Amp 3-4Hp @ 125 Volt AC

$0.59 ea


  • Part no.: 1945241
  • Manufacturer: Illinois Tool Works
  • Manufacturer no.: 163-009-029
Pricing
# of units Price
1+ $0.59
10+ $0.39
100+ $0.35
500+ $0.25
1000+ $0.19
Panel Mount Rocker Switch

Features:
  • Contact form: SPDT
  • Contact rating: 12A @ 250VAC
  • Dimensions: 1.2"L x 0.55"W x 0.59"D
  • Number of pins: 3
  • 0.250" quick connect terminals
  • Rocker color: Black
  • Switch function: ON-OFF-ON

    Report a problem
    Suggest a product
  • Specification Value
    TypeRocker
    Contact FormSPDT
    Switch FunctionON-OFF-ON
    Maximum Current Rating (A)12
    Voltage Rating (AC)250
    Actuator TypeRocker
    Color - Actuator/CapBlack
    Mounting StylePanel Mount
    Termination Style0.25" Quick Connect
    Number of Pins3


    Report a problem
    Suggest a product