Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> DC Brushless Fans >> 2.36" (60mm)

Fan 12VDC 15.5 CFM 60X60X10 Ball Bearings 3-9 Inch Leadsspd Snrul/Ce/Tuv

View EC6010M12CA: EC Cooling Fan Ball Bearing

EC6010M12CA: EC Cooling Fan Ball Bearing

View Larger Image
Image is representative only
Evercool Thermal Corp.,Ltd.
Jameco Part no. 1946025
Manufacturer EVERCOOL THERMAL CORP.,LTD.
Manufacturer no. EC6010M12CA
  RoHS compliant
Catalog 152 , page 85
Pricing & Availability

$8.95

# of Unit Price
1+ $8.95
10+ $7.95
50+ $6.95
100+ $6.25
500+ $5.59
  • Availability: Ship Today  

 Add to cart

COOLING FAN


Features:
  • Ball bearing
  • Rated voltage: 12VDC
  • Current: 160mA
  • Air flow: 15.5 CFM
  • Noise: 30 dBA
  • Size: 60 x 60 x 10mm
  • Connector Leads: 9" length
  • Agency approvals: UL/TUV/CE


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Noise (dBA)30
Connection (Leads)9
Product TypeDC Fan
FamilyEC
Length (mm)60
Width (mm)60
Specification Value
Height (mm)10
Air Flow (CFM)15.5
BearingBall
Current (mA)160
Power (Watts)1.9
Agency ApprovalsUL/CE/TUV


Report a problem
Suggest a product

RELATED PRODUCTS

Fan 12VDC 118 CFM 120X120X38 Ball Bearings 3-6" with ConnLck RtrUL/CSA

Buy Now  $7.95


Fan 12VDC 10.5 CFM 40X40X20 1.2 Ball Bearings Bearings 12" Leads UL/CE/TUV/CUL

Buy Now  $8.95

Copyright ©2002 - 2016 Jameco. All Rights Reserved.