Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> DC Brushless Fans >> 2.36" (60mm)

Fan, 12VDC, 15.5 CFM, 60X60X10, Ball Bearings, 3-9 Inch Leads(Spd Snr)Ul/Ce/Tuv

View EC6010M12CA: Fan 12VDC 15.5 CFM 60X60X10

EC6010M12CA: Fan 12VDC 15.5 CFM 60X60X10

View Larger Image
Image is representative only
Evercool Thermal Corp.,Ltd.
Jameco Part no. 1946025
Manufacturer EVERCOOL THERMAL CORP.,LTD.
Manufacturer no. EC6010M12CA
  RoHS compliant
Catalog 142 , page 88
Pricing & Availability

$8.95

# of Unit Price
1+ $8.95
10+ $7.95
50+ $6.95
100+ $6.25
500+ $5.59
  • Availability: Ship  today  

 Add to cart

COOLING FAN


Features:
  • Ball bearing
  • Rated voltage: 12VDC
  • Current: 160mA
  • Air flow: 15.5 CFM
  • Noise: 30 dBA
  • Size: 60 x 60 x 10mm
  • Connector Leads: 9" length
  • Agency approvals: UL/TUV/CE


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Noise (dBA)30
Connection (Leads)9
Product TypeDC Fan
FamilyEC
Length (mm)60
Width (mm)60
Specification Value
Height (mm)10
Air Flow (CFM)15.5
BearingBall
Current (mA)160
Power (Watts)1.9
Agency ApprovalsUL/CE/TUV


Report a problem
Suggest a product

RELATED PRODUCTS

FAN,12VDC,98.6 CFM,120X120X25,SLEEVE BEARINGS,2 INCH WITH conn,UL/CE/TUV/CUL

Buy Now  $6.95


FAN,12VDC,118 CFM,120X120X38,BALL BEARINGS,3-6 INCH WITH conn(LCK RTR)UL/CSA

Buy Now  $7.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.