Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Capacitors >> Electrolytic, Radial

C

Capacitor Radial 22 uf 10 Volt 20% 85C 5 X 11 X 5MM

View R22/10TR: Capacitor Radial 22uf 10V 20% 5 X 11 X 5MM

R22/10TR: Capacitor Radial 22uf 10V 20% 5 X 11 X 5MM

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 1946287
Manufacturer   JAMECO VALUEPRO
Manufacturer no. R22/10TR
Catalog 121 , page 42
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$0.15

# of Unit Price
10+ $0.15
100+ $0.11
500+ $0.099
1000+ $0.069
NOTE:
  • • Order in multiples of 10
  • Availability: Ship  today  

 Add to cart

CAPACITOR,RADIAL,22uF,10V,20% 5 x 11 x 5mm (10)


@ CAP,RADIAL,22uF,10V,20%,85C
5 x 11 x 5mm (10)

Report a problem
Suggest a product
Specification Value
MountingThrough hole
TypeElectrolytic
Capacitance (pF)22000000
Capacitance (uF)22
Specification Value
ConstructionRadial
Voltage10VDC
Tolerance20%


Report a problem
Suggest a product

RELATED PRODUCTS

220 uF 25 Volt Radial Capacitor

Buy Now  $0.15


Capacitor Radial 10 uF 25v 20% 85c 4x5x1.5mm

Buy Now  $0.15


1000 uF 25 Volt Radial Capacitor

Buy Now  $0.39

Copyright ©2002 - 2015 Jameco. All Rights Reserved.