Capacitor Ceramic Disc 47pf 500 Volt Increments Of 10

$0.12 ea


  • Part no.: 1947036
  • Manufacturer: JAMECO VALUEPRO
  • Manufacturer no.: DC47TR
Pricing
# of units Price
10+ $0.12
100+ $0.07
500+ $0.05
1000+ $0.04
NOTE:
  • • Order in multiples of 10

47pF Ceramic Disc Capacitor

Features

  • Capacitance: 47pF
  • Tolerance: ±5%
  • Voltage: 500V
  • Diameter: 6mm



    Report a problem
    Suggest a product
  • Specification Value
    Capacitor TypeCERAMIC
    Capacitance (pF)47
    Capacitance (uF)0.000047
    Voltage500
    Body Length or Diameter (mm)6
    Tolerance (%)5


    Report a problem
    Suggest a product