Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Capacitors >> Ceramic, Disc

Capacitor Ceramic Disc 47pf 500 Volt Increments of 10

View DC47TR: Capacitor Cerm Disc 47pf 500V Increments of 10

DC47TR: Capacitor Cerm Disc 47pf 500V Increments of 10

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 1947036
Manufacturer   JAMECO VALUEPRO
Manufacturer no. DC47TR
Catalog 151 , page 35
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$0.12

# of Unit Price
10+ $0.12
100+ $0.09
1000+ $0.07
5000+ $0.05
NOTE:
  • • Order in multiples of 10
  • Availability:Ship  1 Days ARO 

 Add to cart

CAPACITOR,CERM,DISC,47pF 500V INCREMENTS of 10


@ CAP,CERM,DISC,47PF,500V,5%
SOLD IN INCREMENTS OF 10

Report a problem
Suggest a product
Specification Value
Capacitor TypeCERAMIC
Capacitance (pF)47
Capacitance (uF)0.000047
Voltage500
Specification Value
Body Length or Diameter (mm)6
Tolerance (%)5


Report a problem
Suggest a product

RELATED PRODUCTS

0.1 uF 25 Volt 20% Ceramic Disc Capacitor

Buy Now  $0.13


.001 uF 50 Volt Ceramic Disc Capacitor

Buy Now  $0.12


50 Volt 0.1 uF Ceramic Disk Capacitor

Buy Now  $0.19

Copyright ©2002 - 2015 Jameco. All Rights Reserved.