Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Test & Measurement >> Benchtop Power Supplies

Power Supply Enclosed Linear 276 Watt 13.8VDC@20A Front Binding Posts

View 52-192012-R: 276W Precision Regulated Power Supply

52-192012-R: 276W Precision Regulated Power Supply

View Larger Image
Image is representative only
Jameco Benchpro
Jameco Part no. 138676
Manufacturer   JAMECO BENCHPRO
Manufacturer no. 52-192012-R
  RoHS compliant
Catalog 161 , page 116
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$69.95

# of Unit Price
1+ $69.95
5+ $67.95
  • Availability: Ship Today  

 Add to cart

276W PRECISION REGULATED POWER SUPPLY

13.8Volts @ 20Amps


Features:
  • Input Voltage: 115VAC @ 60Hz
  • Short-circuit protected
  • Output terminals: Banana plug terminals
  • Size: 10.0" x 7.8" x 4.4"
  • Weight: 15.9 lbs.


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

Copyright ©2002 - 2016 Jameco. All Rights Reserved.