Low Dropout Regulator 3.3 Volt 3A 3-Pin (3+Tab) TO-220 Rail

$1.95 ea


  • Part no.: 1279251
  • Manufacturer: TEXAS INSTRUMENTS
  • Manufacturer no.: LM1085IT-3.3/NOPB
  • RoHS Compliant
Pricing
# of units Price
1+ $1.95
10+ $1.75
100+ $1.55

Low Dropout Regulator



  • Package: TO-220
  • Terminals: 3
  • Input Voltage range: 2.6 to 27 V
  • Operating temperature range: -40deg to 125deg C

    Report a problem
    Suggest a product
  • Specification Value
    FamilyLM1085
    Maximum Dropout Voltage @ Current1.5V@3A
    Minimum Input Voltage2.6V
    Maximum Input Voltage27V
    Output Voltage3.3V
    Maximum Output Current3A
    Maximum Quiescent Current10mA
    Number of Outputs1
    Typical Quiescent Current5mA
    TypeLinear
    Junction to Case3C/W
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature125°C
    MountingThrough Hole
    PackagingRail
    Pin_Count3
    Product Width4.7mm(Max)
    Supplier_PackageTO-220
    PolarityPositive
    Product Height8.89mm(Max)
    Product Length10.16mm
    Product TypeLinear Regulator
    Output TypeFixed
    FunctionLDO
    Line Regulation6mV
    Load Regulation15mV
    Typical Dropout Voltage @ Current1.3V@3A


    Report a problem
    Suggest a product