Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Audio Components >> Microphones

Microhpone CARTRIDGE10VDC 2 Leads Sens:-60+3DB 50HZ-16KHZ

View AMF-097A40-NB1-LF: Omni-Directional Electret Condenser Microphone Cartridge

AMF-097A40-NB1-LF: Omni-Directional Electret Condenser Microphone Cartridge


Image is representative only
Jameco Valuepro
Jameco Part no. 1950948
Manufacturer   JAMECO VALUEPRO
Manufacturer no. AMF-097A40-NB1-LF
  RoHS compliant
Catalog 152 , page 74
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$0.99

# of Unit Price
1+ $0.99
10+ $0.89
100+ $0.75
500+ $0.65
1000+ $0.49
  • Availability: Ship Today  

 Add to cart

Omni-Directional Electret Condenser Microphone Cartridge

Features:
  • Sensitivity: -60 ± 3dB
  • Frequency: 50-16,000Hz
  • Operating voltage: 10VDC max.
  • Standard voltage: 3.0VDC
  • Current rating: 0.5mA max.
  • Sensitivity reduction: -3dB @ 3V
  • S/N (Signal-to-Noise) ratio: >58dB
  • Impedance: >2.2kΩ
  • PC pin leads
  • Size: 0.39"Dia. x 0.27"H

    Applications:
  • Tape recorders
  • Intercoms
  • Hearing aids
  • Telephone and answering devices
  • Sonic-controlled toys and sensors

    Report a problem
    Suggest a product
  • Specification Value
    Frequency Range (Hz)50- 16000
    Additional Feature2 LEADS SENS:-60+3db,50HZ-16KHZ
    Maximum Operating Supply Voltage10
    Typical Operating Supply Voltage3
    Maximum Supply Current0.5
    Impedance (ohms)2200
    Specification Value
    Dimensions (inch)0.27 x 0.39
    Product TypeMICROPHONE
    FamilyCARTRIDGE
    Voltage10VDC


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    12VDC Omni-Directional Electret Condenser Microphone Cartridge 20Hz-12kHz

    Buy Now  $1.09


    Microhpone Cartridge1.5~12Volt2Pin Leads Sen:-64+/-2Db 20~1200Hz

    Buy Now  $0.99


    10 Volt 2 Pin Microphone Cartridge

    Buy Now  $0.99

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.