AC Fan Ball 100 VOLT120 Volt 0.62A 46W 60HZ 3110RPM 260CFM 61DB Flange Mount
KEST-481BW: AC Fan Ball 100 VOLT120 Volt 0.62A 46W 60HZ 3110RPM 260CFM 61DB Flange Mount
View Larger ImageImage is representative only
| Jameco Part no. 1950956 | |
|---|---|
| Manufacturer | ARCTIC |
| Manufacturer no. | KEST-481BW |
| Catalog 132 , page 92 |
- Data Sheet (current) [242 KB ]
AC TUBEAXIAL FAN
Features:
Report a problem
Suggest a product
Features:
- Bearing Type: Ball
- Rated Voltage: 115VAC
- Current: 620mA
- Air Flow: 260 CFM
- Noise: 61 dBA
- Size: 172 x 150 x 51mm
- Connection: 12" leads
- Agency Approvals: UL/CE/TUV
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Voltage Rating | 115 |
| Fan Rotation | Normal |
| Nominal Speed | 3110RPM |
| Housing Material | Aluminum |
| Operating Frequency | 60Hz |
| Termination | Lead Wire |
| Mounting | Flange Mount |
| Minimum Operating Temperature | -10°C |
| Size (WxHxD mm) | 172 x 150 x 51 |
| Maximum Operating Temperature | 90°C |
| Specification | Value |
|---|---|
| Product Type | Blowers and Fans |
| Maximum Airflow | 260 |
| Bearings | Ball |
| Line Current | 0.62 |
| Power Rating | 46 |
| Noise Level | 61 |
| Family | KEST |
| Category | AC Fan |
Report a problem
Suggest a product