Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Power Connectors >> AC Power Filtered Receptacles

Power Entry Module EMI Filtered Male 3 Position 250VAC 1A Straight 1 Port

View 01GEEG3E (1ED1): Straight EMI Power Entry Filter IEC Connector

01GEEG3E (1ED1): Straight EMI Power Entry Filter IEC Connector

View Larger Image
Image is representative only
Delta Electronics
Jameco Part no. 1951511
Manufacturer DELTA ELECTRONICS
Manufacturer no. 01GEEG3E (1ED1)
Catalog 142 , page 104
Pricing & Availability

$2.49

# of Unit Price
1+ $2.49
10+ $2.25
100+ $1.95
  • Availability:Ship  2 Days ARO 

 Add to cart

Straight EMI Power Entry Filter

Features:
  • IEC connector
  • Screw flanged
  • High-performance
  • Increased filtering
  • Added bleeded resistor
  • Current rating: 1A
  • Hipot rating: 2250VDC line-to-ground (1 minute)
  • Voltage rating: 115/250VAC
  • Faston terminals
  • Terminal size: 0.25"
  • Agency approvals: UL/CSA/VDE

    Report a problem
    Suggest a product
  • Specification Value
    FamilyGE
    Maximum Current Rating1A
    Maximum Voltage Rating250VAC
    MountingFlange Mount
    Product Length52.1mm
    Termination MethodSolder Lug
    TypeEMI Filtered
    Product TypePower Entry Module
    Specification Value
    GenderM
    Connector TypeIEC
    Body OrientationStraight
    Number of Contacts3
    Number of Ports1
    Operating Frequency150KHz to 30000KHz


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Power Entry Module Unfiltered Male 3 Position 250VAC 15A Switch/Fuse Straight 1 Port

    Buy Now  $2.95


    EMI Power Entry Filter - Flanged Module with 5x20mm Fuseholder & Switch (6A@250VAC)

    Buy Now  $9.95


    3 Prong Receptacle to Plug Adapter C14 to 5-15R

    Buy Now  $2.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.