Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Development Tools >> Networking

External WiFi Device Server - Serial to WiFi and Ethernet to WiFi

View WIZ6000: External WiFi Device Server Serial to WiFi

WIZ6000: External WiFi Device Server Serial to WiFi

View Larger Image
Image is representative only
Wiznet Technology
Jameco Part no. 2124349
Manufacturer WIZNET TECHNOLOGY
Manufacturer no. WIZ6000
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 141 , page 158
Pricing & Availability

$129.95

# of Unit Price
1+ $129.95
5+ $124.95
  • Availability:Ship  1 Wks ARO 

 Add to cart

External WiFi Device Server, Serial to WiFi, Ethernet to WiFi

Features:

  • 1 RS 232, RJ-45 and standard 802.11b/g wireless interface
  • Operates as AP, Station and Gateway
  • 54Mbps Data Rate & Max 20Mbps Effective Data Transmission
  • Full-Featured Network Protocol Stack
  • Built-In Web server and Wizard Program for configuration
  • CE, FCC, and KCC Certified

    Specifications:


    Wireless Specification

     

    IEEE802.11b/g

    Frequency Range

    2.412~2.484GHz

    Output Power
    (Tolerance(+/-1dBm)

    802.11b 15dBm@11Mbps (Max 10mW / 1MHz)
    802.11g 13.5dBm@6~54Mbps (Max 10mW / 1MHz)

    Receive Sensitivity

    802.11b -65dBm@11Mbps
    802.11g -76dBm@54Mbps

    Data Rates

    54Mbps-1Mbps

    Modulation Type

    11g OFDM(64QAM, 16QAM, QPSK, BPSK)
    11b DSS(CCK, DQPSK, DBPSK)


    Software Specification

    Operation Mode

    Access Point, Clinet, Gateway, Serial to Wireless LAN

    Protocol

    ARP, UDP, TCP, Telnet, ICMP, IGMP DHCP, PPPoE, BOOTP, HTTP, TFTP

    Security

    WEP 64/128big
    WPA/WPA2 PSK/AES/TKIP
    802.1x(Radius)
    SSL

    Management

    HTTP, Telnet, Serial, UDP

    Notification

    Event Logging

    Hardware Specification

    Interface

    Ethernet 1 Port, RS-232C 1 Port, DC 5V Power input

    2.5dBi SMA type Dipole Antenna

    Temperature

    Operation -5°C~55°C
    Storage -20°C~70°C

    Humidity

    Operation 10% to 90%, Non-Condensing
    Storage 5% to 90%, Non-Condensing

    Serial
    (RS-232C)

    Baud Rate Max 230,400bps

    Stop bits 1

    Parity None, Odd, Even

    Flow Control XON / XOFF (Software),
    CTS / RTS (Hardware), None

    Power

    DC 5V input

    Power Consumption

    Under 600mA ( 3.3V )

    Dimension

    90.5mm X 94.5mm X 22.7mm (Excluded antenna size)

    Software & Resources:

    WIZnet provides WIZ VSP(Virtual Serial Port) software which matches serial ports of the server PC to corresponding IP ports and emulates virtual serial ports over the IP network. With this software, you don't need to change your traditional server application software using a serial port to use WIZnet Serial-to-Ethernet and Serial-to-WiFi modules. Please contact sales@wiznet.co.kr in order to download the WIZVSP Installer.



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Webserver Based I/O Control Module

    Buy Now  $39.95


    Embedded Web Server Evaluation Board

    Buy Now  $99.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.